Texas InstrumentsTLV70033QDDCRQ1Linear Regulators

LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R Automotive AEC-Q100

If you need to maintain a steady voltage on your circuit, then this LDO TLV70033QDDCRQ1 linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.175@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 1mV(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.25@200mA V. Its polarity is positive.

2,990 parts: Ships in 3 days

    Total$3.15Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,990 parts
      • Price: $0.629