Texas InstrumentsTLV70233DBVRLinear Regulators
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5(Typ) | |
Fixed | |
3.3 | |
0.3 | |
2 | |
5.5 | |
0.375@300mA | |
1mV(Typ) | |
1mV(Typ) | |
249.2°C/W | |
136.4°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This LDO TLV70233DBVR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |