EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Voltage Comparator |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 73 |
Typical PSRR (dB) | 77 |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6.5 |
Maximum Input Bias Current (uA) | 0.000002(Typ)@5V |
Maximum Test Temperature (°C) | 125 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |