50% Off
Texas InstrumentsTLV70533YFFTLinear Regulators
LDO Regulator Pos 3.3V 0.2A 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 0.81(Max) |
Package Length | 0.81(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TLV70533YFFT linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.145@200mA V. This device has a maximum power dissipation of 714 mW. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 0.05mV(Typ). Its maximum power dissipation is 714 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.25@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |