EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
Pin Count | 4 |
Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO TLV70710DQNT linear regulator from Texas Instruments. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.25@150mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.