Texas InstrumentsTLV70728EVM-612Power Management Development Boards and Kits

TLV70728 Linear Regulator 0.7V to 3.6V Output Evaluation Board

Make your circuit green by using this TLV70728EVM-612 power management development kit from Texas Instruments.
  • Dev Kit Description

    The TLV70728EVM-612 is a fully assembled and tested circuit for evaluating the TLV70728 200mA, Low IQ, Low Dropout Regulator for Portables. The TLV70728EVM-612 provides a single 2.8V regulated output.

  • Dev Kit Features

    -Very Low Dropout: 280mV at 150mA
    -0.5% Typical Accuracy
    -Low IQ of 35uA
    -Available in Fixed-Output Voltages from 0.7V to 3.6V
    -High PSRR: 70dB at 1kHz
    -Stable with effective capacitance of 0.47uF
    -Over current protection

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2011/9/26/6/1/44/140/txn_/manual/tlv70718p.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $22.64
    1. 1+$22.64