Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |