Texas InstrumentsTLV71125125DSETLinear Regulators

LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R

Make a theoretical system actual by providing stable voltages with this LDO TLV71125125DSET linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.175@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 1.2|2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 5mV. Its maximum power dissipation is 585 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.25@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7482
    1. 250+$0.7482
    2. 500+$0.7451
    3. 1000+$0.7420
    4. 2000+$0.7388
    5. 2500+$0.7356
    6. 3000+$0.7323
    7. 4000+$0.7290
    8. 5000+$0.7257
    9. 10000+$0.7223