Texas InstrumentsTLV71310PQDBVRQ1Linear Regulators

LDO Regulator Pos 1V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R

This LDO TLV71310PQDBVRQ1 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.6@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 1.4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 5mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2118
    1. 3000+$0.2118
    2. 6000+$0.2111
    3. 9000+$0.2104
    4. 12000+$0.2096
    5. 15000+$0.2088
    6. 24000+$0.2081
    7. 30000+$0.2073
    8. 60000+$0.2065
    9. 75000+$0.2057