Texas InstrumentsTLV71312PDQNTLinear Regulators

LDO Regulator Pos 1.2V 0.15A 4-Pin X2SON EP T/R

Stable voltages are always needed for sensitive systems implement this LDO TLV71312PDQNT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.6@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 30mV and line regulation of 5mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.9@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4431
    1. 250+$0.4431
    2. 500+$0.4128
    3. 1250+$0.3581
    4. 2500+$0.3411
    5. 6250+$0.3280
    6. 12500+$0.3276