Texas InstrumentsTLV71318PDQNTLinear Regulators

LDO Regulator Pos 1.8V 0.15A 4-Pin X2SON EP T/R

Use this LDO TLV71318PDQNT linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 1.4 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 30mV and line regulation of 5mV your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.575@150mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4496
    1. 250+$0.4496
    2. 500+$0.3688
    3. 1250+$0.3644
    4. 2500+$0.3523