Top Purchased
Texas InstrumentsTLV7211IDBVRLinear Comparators
Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Comparing two voltages or currents and outputting a digital signal indicating the larger of the two has never been easier with this TLV7211IDBVR comparator circuit from Texas Instruments. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |