Texas InstrumentsTLV7211IDCKRLinear Comparators
Comparator Single R-R I/P 15V 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
1 | |
CMOS | |
Rail to Rail Input | |
75 | |
80 | |
4 | |
0.5 to 5 | |
10000(Typ) | |
Push-Pull | |
15 | |
15@5V | |
2.7 | |
3|5|9|12 | |
15 | |
100 | |
90 to 110 | |
0.00000004(Typ)@5V | |
0.014@5V | |
30(Max) | |
85 | |
-40 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
By implementing this unique TLV7211IDCKR comparator circuit from Texas Instruments into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 80 dB. This device utilizes CMOS technology.
EDA / CAD Models |