Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
4 | |
Lead Shape | No Lead |
Not sure what voltages is needed? Use this TLV73328PDQNT linear regulator by Texas Instruments in order to have some playing field. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |