EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 0.7 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 1.45 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 1.08@500mA|1.14@500mA |
Line Regulation | 2mV(Typ) |
Load Regulation | 0.036V/A(Typ) |
Maximum Quiescent Current (mA) | 0.031 |
Junction to Ambient | 168.4°C/W |
Junction to Case | 139.1°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
Pin Count | 4 |