Texas InstrumentsTLV803MDBZTSupervisory Circuits

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Using this TLV803MDBZT microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 6 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.28 V and a maximum of 4.48 V.

500 parts: Ships in 2 days

    Total$156.80Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2246+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.6272