50% Off
Texas InstrumentsTLV8812DGKROperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.5@3.3V | |
1.7 | |
3|5 | |
5.5 | |
0.0000001(Typ)@1.8V | |
0.0000001@1.8V | |
0.0014@3.3V | |
Single | |
0.0015@5V | |
450@5V | |
120 | |
115.9(Typ) | |
80 | |
80 to 85 | |
0.006 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |