EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |
Converting sensor circuitry into digital systems requires interfacing handled by ccd TLV990-13PFB analog front end from Texas Instruments. This AFE has a resolution of 10 bit. This device's minimum operating supply voltage of 1.8|2.7 V, while its maximum is 3.3|4.4 V. This AFE has a temperature range of -20 °C to 75 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a single channel per chip. This device uses analog and digital power.