STMicroelectronicsTLVH431BICTVoltage References

V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R

Even in the event of large power supply variations, this TLVH431BICT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. Use this part at voltages lower than 22 V. It has an initial accuracy of 0.25%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.

6,000 parts: Ships today

    Total$811.20Price for 6000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 6,000 parts
      • Price: $0.1352