EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reference Type | Adjustable |
Topology | Shunt |
Initial Accuracy | 0.5% |
Maximum Temperature Coefficient | 138ppm/°C |
Output Voltage (V) | 1.24 to 18 |
Maximum Input Voltage (V) | 20 |
Maximum Output Current (mA) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |
Lead Shape | Flat |
Even in the event of large power supply variations, this TLVH431BIPK voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 20 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.