EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Adjustable |
Topology | Shunt |
Initial Accuracy | 1.5% |
Maximum Temperature Coefficient | 138ppm/°C |
Output Voltage (V) | 1.24 to 18 |
Maximum Input Voltage (V) | 20 |
Maximum Output Current (mA) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TLVH431IDBVR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.