Texas InstrumentsTLVH431IDCKRVoltage References

V-Ref Adjustable 1.24V to 18V 80mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TLVH431IDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. It has an initial accuracy of 1.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

3,000 parts: Ships in 2 days

    Total$1,471.20Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 3,000 parts
      • Price: $0.4904