Texas InstrumentsTLVH432ACDBZRVoltage References

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLVH432ACDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. It has an initial accuracy of 1%. Use this part at voltages lower than 20 V. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

3,000 parts: Ships in 2 days

    Total$969.00Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.323