Texas InstrumentsTLVH432BQDBZRVoltage References

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLVH432BQDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

33,000 parts: Ships in 2 days

    Total$1,379.70Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 33,000 parts
      • Price: $0.4599