Reduced Price
SamtecTLW-105-06-G-S-04Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.2/Contact | |
-55 | |
125 | |
Bulk | |
12.7 | |
2.49 | |
4.19 | |
3.43 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TLW-105-06-G-S-04 header connector from Samtec. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. TLW-105-06-G-S-04 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 4.19 mm tall and 2.48 mm deep.
EDA / CAD Models |