Reduced Price
SamtecTLW-125-06-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this unshrouded TLW-125-06-G-D connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. TLW-125-06-G-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 63.5 mm long, 4.19 mm tall and 5.03 mm deep.
EDA / CAD Models |