Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
5x5x8.3 | |
Colorless Non Diffused | |
Top Mount | |
3000mcd | |
587 | |
590 | |
50 | |
20 | |
2.4 | |
4 | |
120 | |
-40 | |
100 | |
No | |
Yellow | |
No | |
Yes | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 9.3 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |