Lumberg Holding GmbH & Co. KGTM 0508 A/6Connector Circular

Conn Circular SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Bulk

Connect your circular inputs with this miniature circular TM 0508 A/6 connector from Lumberg. It has a right angle body orientation. It has a receptacle type gender. Its shell size arrangement is plated in tin. This socket type connector's 6 contacts that are made out of bronze and plated with gold. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This circular connector has an operating temperature of -25 to 85 °C. This product is 14 mm long, 12.8 mm tall and 13 mm deep. It uses the solder termination method.

4,001 parts: Ships in 3 days

    Total$1.58Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,001 parts
      • Price: $1.5824