EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transceiver Line Interface Module |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Maximum Data Rate | 265.625MBd |
Protocols Supported | IEEE 1394B |
Minimum Single Supply Voltage (V) | 3.14 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 95 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 5.08(Max) |
Package Width | 10.16(Max) |
Package Length | 20.32(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 28 |