Texas InstrumentsTM4C123BH6ZRBIMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Tiva C | |
RISC | |
ARM Cortex M4F | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
CAN/I2C/I2S/SPI/UART | |
120 | |
12 | |
1 | |
Dual | |
24/24 | |
12/12 | |
0 | |
8 | |
0 | |
4 | |
6 | |
4 | |
2 | |
0 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.08|2.97 | |
1.2|3.3 | |
1.32|3.63 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 157 |
Standard Package Name | BGA |
Supplier Package | BGA |
157 | |
Lead Shape | Ball |
Automate any process or system using this TM4C123BH6ZRBI microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12. Its flash program memory is 256KB. This is a 32 bit processor. This device is based on the ARM Cortex M4F core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V.
EDA / CAD Models |