Texas InstrumentsTM4C123GH6PMIMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Tiva C | |
RISC | |
ARM Cortex M4F | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
CAN/I2C/I2S/SPI/UART/USB | |
43 | |
12 | |
16 | |
2 | |
12/12 | |
12/12 | |
0 | |
8 | |
1 | |
4 | |
4 | |
4 | |
2 | |
0 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
1.08|2.97 | |
1.2|3.3 | |
1.32|3.63 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
Crucial to any electronic system is this TM4C123GH6PMI microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its flash program memory is 256KB. Its ADC resolution is 12/12. This device is based on the ARM Cortex M4F core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V.
EDA / CAD Models |