Texas InstrumentsTM4C129ENCPDTI3Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 128-Pin TQFP Tray
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Tiva C | |
ARM Cortex M4F | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
1MB | |
256KB | |
Yes | |
CAN/Ethernet/I2C/UART/USB | |
90 | |
8 | |
Dual | |
20 | |
12/12 | |
0 | |
8 | |
1 | |
0 | |
10 | |
0 | |
2 | |
1 | |
2.97 | |
3.3 | |
3.63 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.05(Max) |
Package Length | 14.05(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
128 | |
Lead Shape | Gull-wing |
Used in any modern day system or circuit design this TM4C129ENCPDTI3 microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. Its flash program memory is 1024KB. Its ADC resolution is 12/12. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
EDA / CAD Models |