TRACO Electronic AGTMA 1512DDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT -12V/12V 0.042A/0.042A 1W 5-Pin SIP Module
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6.1 |
Package Length | 19.5 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |