ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 200(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 25 |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 30 |
Surge Current Rating (A) | 168 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.45@20A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
RMS On-State Current (A) | 16 |
Repetitive Peak Off-State Current (mA) | 0.1 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.2 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Lead Shape | Through Hole |