EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.85@1mA@10mA|0.95@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@1mA@10mA|0.4@5mA@50mA |
Maximum DC Collector Current (A) | 0.2 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 250(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
Pin Count | 3 |
Lead Shape | Gull-wing |