VishayTMCMA0J107MTRFCapacitor Tantalum Solid
Cap Tant Solid 100uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
20% | |
6.3VDC | |
1.8 | |
Standard | |
208 | |
31.5 | |
Polar | |
30 | |
Molded Case|Small Size | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
EDA / CAD Models |