VishayTMCP1A106MTRFCapacitor Tantalum Solid
Cap Tant Solid 10uF 10V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
20% | |
10VDC | |
5.9 | |
Standard | |
104 | |
10 | |
Polar | |
20 | |
Molded Case|Small Size | |
No | |
No | |
P | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2 X 1.25 X 1.2 | |
2012-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.2(Max) |
The low leakage current characteristic of this TMCP1A106MTRF solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This product is 2 mm long, 1.2(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.
EDA / CAD Models |