VishayTMCP1E105MTRFCapacitor Tantalum Solid

Cap Tant Solid 1uF 25V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125°C T/R

Do you need a capacitor for a sample and hold circuit? Then use this TMCP1E105MTRF solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 25 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. This product is 2 mm long, 1.2(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%.

Total In Stock: 15,030 parts

Regional Inventory: 30

    Total$0.14Price for 1

    30 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Japan
         
      • Price: $0.1440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 30 parts
      • Price: $0.1440
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 15,000 parts
      • Price: $0.0446