EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | Closed Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | 30 |
Accuracy (%) | ±0.4 |
Typical Response Time (us) | 6.5 |
Maximum Output Voltage (V) | 6.3 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |