Texas InstrumentsTMCS1100A3QDRQ1Current Sensors
Closed Loop Current Sensor AC/DC Current 5V 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |