Texas Instruments TMCS1133C5AQDVGR Current Sensors
Current Sensor Current Sensor AC/DC Current 5V 10-Pin SOIC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
IC | |
AC|DC | |
80 | |
0.12 | |
6.3 | |
3 | |
5 | |
5.5 | |
150 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 10 |
Supplier Package | SOIC |
10 |
