Reduced Price

VishayTMCUB1V225MTRFCapacitor Tantalum Solid

Cap Tant Solid 2.2uF 35V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 6.6 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TMCUB1V225MTRF solid tantalum capacitor from Vishay. It can withstand a voltage of 35 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep.

1 part: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1502+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.0336
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1502+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.0336