TRACO Electronic AGTMDC 40-2418DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 48V 0.835A 40W 8-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Up | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
48 | |
0.835 | |
40 | |
2500VDC | |
285(Typ) | |
Yes | |
1% | |
0.5% | |
89 | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Screw |
Package Height | 25.6 mm |
Package Width | 63.8 mm |
Package Length | 112 mm |
PCB changed | 8 |
8 |