Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DVI/HDMI Switch | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |