Texas InstrumentsTMDSDCDC8KITEmbedded System Development Boards and Kits

Evaluation Board For C2000 DC/DC

  • Dev Kit Description

    The DC/DC Digital Power Developer’s Kit targets multi-rail and multi-phase applications and includes an F28044 DSC based controlCARD to demonstrate the capabilities of the device as a 16-rail digital power controller. The controlCARD is a complete board level module that utilizes and industry-standard DIMM form factor to provide a low-profiles single-board controller solution. The DC/DC Developer’s kit includes a DC/DC motherboard using eight of TI’s digital non-isolated PowerTrain™ modules useful for prototyping DC point-of-load power control in a wide range of equipments for industry, communications infrastructure and consumer electronics. Kit is complete with Code Composer Studio™ IDE v3.3 C28x™ Free 32K Byte Version and a 9V power supply. C2000 applications software with example code and full hardware details also available. Standalone JTAG emulator required. Sold separately.

  • Dev Kit Features

    • 8-rail DC/DC EVM using TI PowerTrain™ modules (10A)
    • F28044 controlCARD
    • C2000 Applications software with example code and full hardware details
    • Code Composer Studio™ IDE v.3.3 C28x™ Free 32K byte Version
    • 9VDC power supply

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: