Texas InstrumentsTMDSDSK6416-TEmbedded System Development Boards and Kits

TMS320C64x DSP Starter Kit 1000MHz CPU 16MB RAM 512KB Flash

Begin your next microprocessor-based electronic circuit with this starter kit TMDSDSK6416-T embedded system development board from Texas Instruments. It has a maximum clock speed of 1000 MHz. Its flash program memory is 512KB.
  • Dev Kit Description

    The TMS320C6416 DSP Starter Kit (DSK) developed jointly with Spectrum Digital is a low-cost development platform designed to speed the development of high performance applications based on TI´s TMS320C64x DSP generation. The kit uses USB communications for true plug-and-play functionality.  Both experienced and novice designers can get started immediately with innovative product designs with the DSK´s full featured Code Composer Studio™ IDE and eXpressDSP™ Software which includes DSP/BIOS and Reference Frameworks. The C6416 DSK tools  includes the latest fast simulators from TI and  access to the Analysis Toolkit via Update Advisor which  features the Cache Analysis tool and Multi-Event Profiler. Using Cache Analysis developers improve the performance of their application by optimizing cache usage. By providing a graphical view of the on-chip cache activity over time the user can quickly determine if their code is using the on-chip cache to get peak performance.

  • Dev Kit Features

    -The DSK features the TMS320C6416 DSP, a 1 GHz device delivering up to 8000 million instructions per second (MIPs) and is designed for products that require the highest performing DSPs. The C6416 is based on the high performing TMS320C6400 DSP platform designed to needs of high-performing memory intensive applications such as networking, video, imaging, and most multi-channel systems. Other hardware features of the TMS320C6416 DSK board include:
        -Embedded JTAG support via USB
        -High-quality 24-bit stereo codec
        -Four 3.5mm audio jacks for microphone, line in, speaker and line out
        -512K words of Flash and 16 MB SDRAM
        -Expansion port connector for plug-in modules
        -On-board standard IEEE JTAG interface
        -+5V universal power supply
    -Software - Designers can readily target the TMS32C6416 DSP through TI´s robust and comprehensive Code Composer Studio™ DSK development platform. The tools, which run on Windows© 2000 and Windows XP, allow developers to seamlessly manage projects of any complexity. Code Composer Studio features for the TMS320C6416 DSK include:
        -A complete Integrated Development Environment (IDE), an efficient optimizing C/C++ compiler assembler, linker, debugger, data visualization, a profiler, advanced  optimization tools, and a flexible project manager
        -DSP/BIOS™ real-time kernel
        -Target error recovery software
        -DSK diagnostic tool
        -"Plug-in" ability for third-party software for additional functionality

  • Kit Includes

    -C6416 1 GHz DSP Development Board with 512K Flash and 16MB SDRAM
    -C6416 DSK Code Composer Studio™ IDE  including the Fast Simulators and access to Analysis Toolkit on Update Advisor
    -Quick Start Guide
    -Technical Reference
    -Customer Support Guide
    -USB Cable
    -Universal Power Supply
    -AC Power Cord(s)
    -MATLAB from The Mathworks 30 day free evaluation

A datasheet is only available for this product at this time.