RoHS Not Applicable | |
5A992c. | |
Obsolete | |
8542.31.00.45 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
OMAP35 | |
Application Processor and SOC | |
256MB | |
256MB | |
NAND Flash | |
2 | |
1 | |
1 | |
LCD | |
Linux|Win Embedded CE 6.0 R3 | |
MMC/SD/SDIO | |
Yes | |
No | |
On Daughter Card | |
On Board | |
Flash | |
Linux | |
Yes |
Dev Kit Description
Developed with Mistral Solutions, the OMAP35x Evaluation Module (EVM) enables developers to immediately start evaluating OMAP35x processors (OMAP3530, OMAP3525, OMAP3515, OMAP3503) and begin building low power applications such as portable media players, navigation devices, handheld game consoles, single board computers, data terminals, point of sale/service, software defined radio, medical applications, media controllers and numerous other products requiring low power and high performance.
Dev Kit Features
-Development Board
-3.5” landscape color LCD graphics display
-TFT LCD module with 320 x 240 resolution
-Resistive touch interface
-80 MHz LM3S9B96 microcontroller with 256 KB Flash,96 KB SRAM, and integrated Ethernet MAC+PHY, USB OTG, and CAN communications
-8 MB SDRAM (plug-in EPI option board)
-Break-out board for External Peripheral Interface (EPI) signals
-1 MB serial Flash memory
-Precision 3.00 V voltage reference
-Controller Area Network (CAN) interface
-SafeRTOS™ operating system in microcontroller ROM
-I2S stereo audio codec
-Line Out – Headphone Out
-Microphone In – Line In
-10/100 BaseT Ethernet
-USB OTG connector
-Device, Host, and OTG modes
-User LED and pushbutton
-Thumbwheel potentiometer
-MicroSD card slot
-Development Kit
-Standard ARM® 20-pin JTAG debug connector
-Integrated In-Circuit Debug Interface (ICDI)
-USB virtual com port
-Jumper shunts to conveniently reallocate I/O resources
-Easy to customize
-Includes full source code, example applications,
and design files
-Develop using tools supporting the DK-LM3S9B96 from Keil, IAR, Sourcery CodeBench, Code Red, and Texas Instruments
-Supported by Texas Instruments’ StellarisWare®
software including the graphics library and the
peripheral driver libraryKit Includes
The Stellaris® DK-LM3S9B96 Development Kit provides the tools engineers need to develop and prototype embedded applications right out of the box including:
-Stellaris® LM3S9B96 development board
-Mini-B USB cable (3-foot) for debug function
-Micro-A plug to Std-A receptacle (connects to USB
flash drive)
-Std-A plug to Micro-B plug (connects to PC as a USB device)
-USB Flash Drive (128 MB)
-20-way target cable, Ethernet cable
-MicroSD card
-CD with tools, documentation, and source codeDev Kit Additional Information
http://www.ti.com/lit/ug/sprugt8/sprugt8.pdf