Texas Instruments TMDSEVM6472 Embedded System Development Boards and Kits
TMS320C6472 DSP Evaluation Board 256MB RAM 128KB/128MB EEPROM/NAND Flash Win 98/Win NT

TMS320C6472 DSP Evaluation Board 256MB RAM 128KB/128MB EEPROM/NAND Flash Win 98/Win NT
ECCN (US) | 3A991.a.2 |
Part Status | Obsolete |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | TMS320C6472 |
Supported Device Technology | DSP |
RAM Size | 256MB |
Program Memory Size | 128KB/128MB |
Program Memory Type | EEPROM/NAND Flash |
USB | 1 |
RS232 | 1 |
Ethernet | 2 |
I2C | 1 |
UART | 1 |
Operating Systems | Win 98|Win NT |
JTAG Support | Yes |
Audio Interfaces | No |
Main Program Memory Type | EEPROM/Flash |
Daughter Cards | No |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
TMS320C6472 DSP Evaluation Board 256MB RAM 128KB/128MB EEPROM/NAND Flash Win 98/Win NT
ECCN (US) | 3A991.a.2 |
Part Status | Obsolete |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | TMS320C6472 |
Supported Device Technology | DSP |
RAM Size | 256MB |
Program Memory Size | 128KB/128MB |
Program Memory Type | EEPROM/NAND Flash |
USB | 1 |
RS232 | 1 |
Ethernet | 2 |
I2C | 1 |
UART | 1 |
Operating Systems | Win 98|Win NT |
JTAG Support | Yes |
Audio Interfaces | No |
Main Program Memory Type | EEPROM/Flash |
Daughter Cards | No |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers