Texas Instruments TMDSHV1PHINVKIT Embedded System Development Boards and Kits
F28M35E20B/F28M35H22C/F28M35H52C/F28M35M20B/F28M35M22C/F28M35M52C/TMS320F28035 Microcontroller Development Kit
Product Technical Specifications
RoHS Not Applicable | |
3A991a.2. | |
Obsolete | |
8471.80.10.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The C2000 High Voltage inverter developers kit is intended to show users how to quickly implement a digitally controlled, four switch DC/AC inverter, supporting both solar and renewable energy types of applications as well as standalone SINE inverter designs. This is a HIGH VOLTAGE kit intented to support common worldwide grid-voltage levels, and gives designers the opportunity to experiment with different control methods. This kit is an excellent companion to the TMSHVMPPTKIT providing a complete evaluation platform for solar applications. The EVM also features on board JTAG emulation, eliminating the need for external emulators. Based on the controlCARD platform, this kit allows designers to experiment with multiple C2000 MCU's and includes both Piccolo F28035 and Concerto F28M35 controlCARDs. Also included with this kit is a quick start GUI, ControlSUITE, and a limited version of Code Composer Studio. Full hardware and software documentation is also included.
-
Dev Kit Features
- Piccolo or Concerto based control 400VDC Input
- High Efficiency >96%
- 110/220VAC Selectable output
- Grid-Tie with Enable / Disable
- Quick start graphical user interface (USB and Ethernet)
- Ethernet remote control and monitoring with Concerto MCU
- On-board USB JTAG Emulation
- Fully documented open source hardware and software
-
Kit Includes
- Base Inverter Board
- Piccolo F28035 Control Card
- Concerto F28M35 Control Card
- USB Cables
- Startup software and user guide
-
Dev Kit Additional Information
Technical Document:
http://www.ti.com/lit/ml/sprt615a/sprt615a.pdf