Texas InstrumentsTMDSHVRESLLCKITEmbedded System Development Boards and Kits

F28027 Microcontroller Development Kit

Ideal for figuring out power consumption at the design phase this TMDSHVRESLLCKIT power management development kit manufactured by Texas Instruments will exceed your needs.
  • Dev Kit Description

    The C2000TM High Voltage Resonant LLC Developer’s Kit is designed to show users how to quickly implement a digitally controlled Resonant LLC topology DC/DC converter. This is a HIGH VOLTAGE kit intended to support voltage levels that are commonly used in end equipment designs, and gives designers the opportunity to experiment with multiple control methods. This kit is an excellent companion to the primary side TMDSHVBLPFCKIT and TMDSHVPFCKITs providing a complete evaluation platform for power factor corrected AC input stages to a high efficiency DC/DC output stage. The EVM also features onboard USB JTAG emulation, requiring no external JTAG emulator. The EVM is based on the controlCARD platform, includes an F28027 controlCARD and a quick-start experimenters GUI. Also included with the kit is controlSUITE, as well as a 32KB limited version of CCS V4 and full hardware and software documentation.
  • Dev Kit Features

    -High Voltage Resonant LLC converter controlCARD based EVM
    -Quick Start Graphical User Interface
    -380-400V DC input, 500 watt 12V regulated DC output
    -Supports Synchronous Rectification output control
    -Four different feedback methods for experimentation
    -Lossless current sensing circuit for fault protection
    -Onboard USB JTAG emulation
    -Open source hardware and software with full documentation
    -Detailed lab and discussion of Resonant LLC Principles

     

  • Kit Includes

    -F28027 controlCARD
    -HV Resonant LLC Development Kit
    -Software Installation CD
  • Dev Kit Additional Information

    Application Note
    http://www.ti.com/lit/an/sprabs1/sprabs1.pdf
    White Papers
    http://www.ti.com/lit/wp/spry205/spry205.pdf
    More Literature
    http://www.ti.com/lit/ml/sprt605/sprt605.pdf
    http://www.ti.com/lit/ml/sprugq0/sprugq0.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: